Reference Only
PS5R-VA05
Power Supplies - DIN Rail Mount .
Datasheet
PS5R-VA05 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 2-Phase / Two Phase | |
| Output Power | 7.5 W | |
| Input Voltage | 85 VAC to 264 VAC, 100 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 5 VDC | |
| Output Current-Channel 1 | 1.5 A | |
| Industry | Industrial | |
| Length | 70 mm (2.756 in) | |
| Width | 45 mm (1.772 in) | |
| Height | 70 mm (2.756 in) | |
| Series | PS5R-V | |
| Dimensions | 75 mm x 45 mm x 70 mm | |
| Isolation Voltage | 3 kVAC | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,77 € | 48,77 € | |
| 42,62 € | 426,20 € | |
| 40,71 € | 1.017,75 € | |
| 39,16 € | 1.958,00 € | |
| 37,66 € | 3.766,00 € |
Need more?