Reference Only
PS5R-VB12
Power Supplies - DIN Rail Mount 15W 85-264VIN 12VOUT 1.3A.
Datasheet
PS5R-VB12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 2-Phase / Two Phase | |
| Output Power | 15 W | |
| Input Voltage | 85 VAC to 264 VAC, 100 VDC to 370 VDC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 1.3 A | |
| Industry | Industrial | |
| Length | 95 mm (3.74 in) | |
| Width | 22.5 mm (0.886 in) | |
| Height | 90 mm (3.543 in) | |
| Series | PS5R-V | |
| Dimensions | 90 mm x 22.5 mm x 95 mm | |
| Isolation Voltage | 3 kVAC | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 25 C | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative