Reference Only

PS60G-B1SAR50KN

Slide Potentiometers 50K ohm 60mm Slide

Manufacturer:

Mfr Part:
PS60G-B1SAR50KN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategorySlide Potentiometers
SeriesPSxxG
Mounting StylePCB Mount
Termination StyleThrough Hole
TypeDual Gang
Travel60 mm
Resistance50 kOhms
Power Rating125 mW (1/8 W)
Voltage Rating300 V
Tolerance20 %
TaperAudio
Length87 mm
Width16 mm
Height11 mm
PackagingBulk
Element TypeCondcutive Plastic
Illumination ColorNo Illumination
Life200000 Cycle
Product TypeSlide Potentiometers
ProductSlide Potentiometers/Faders
SubcategoryPotentiometers, Trimmers & Rheostats

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?