Reference Only
PS80-K1-0341
Pressure Sensors - Industrial PRESSURE SENSOR.
Datasheet
PS80-K1-0341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 41 psi | |
| Pressure Type | Absolute | |
| Output Type | Digital | |
| Port Size | 7/16-20 UNF | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 120 VAC, 240 VAC, 277 VAC | |
| Diameter | 23 mm | |
| IP Rating | IP67 | |
| Length | 83 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 29 C | |
| Product Type | Industrial Pressure Sensors | |
| Series | PS80 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,89 € | 1.144,50 € |
Need more?