
PS9Z-3E4D
Mounting Hardware .
Datasheet
PS9Z-3E4D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Mounting Hardware | |
| Product | DIN Rail Tracks & Accessories | |
| Type | Bracket | |
| Length | 188 mm | |
| Product Type | Mounting Hardware | |
| Series | PS3L | |
| Subcategory | Hardware | |
| Width | 39.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7216610000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,10 € | 80,50 € | |
| 14,18 € | 141,80 € | |
| 13,42 € | 335,50 € | |
| 11,61 € | 1.161,00 € | |
| 11,28 € | 2.820,00 € | |
| 10,73 € | 5.365,00 € | |
| 10,35 € | 10.350,00 € |
Need more?