Reference Only
PSA39-21SRWA
Obsolete
LED Displays & Accessories AlphaNum Red 640nm Common Anode
Datasheet
PSA39-21SRWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 14 Segment | |
| Number of Digits | 1 Digit | |
| Character Size | 9.9 mm | |
| Illumination Color | Red | |
| Wavelength | 640 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 14 mcd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.85 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 75 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?