Reference Only
PSC-100B-C
Modular Power Supplies - Chassis 27.6a.3.5/27.6Va.1.25A Enclosed.
Datasheet
PSC-100B-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Modular Power Supplies - Chassis | |
| Output Power | 100.74 W | |
| Input Voltage | 90 VAC to 264 VAC, 127 VDC to 370 VDC | |
| Efficiency | 86 % | |
| Length | 130 mm (5.118 in) | |
| Width | 85 mm (3.346 in) | |
| Height | 37 mm (1.457 in) | |
| Isolation Voltage | 3 kVAC | |
| Industry | Industrial | |
| Input Frequency | 47 Hz to 63 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Switching Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,89 € | 37,89 € | |
| 36,14 € | 180,70 € | |
| 34,48 € | 344,80 € | |
| 34,26 € | 685,20 € |
Need more?