Reference Only
PSC0802-NP
Proximity Sensors - Industrial .
Datasheet
PSC0802-NP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Output Type | NPN/PNP | |
| Mounting Style | Barrel | |
| Supply Voltage - Min | 12 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Series | PSC0802-NP | |
| IP Rating | IP67 | |
| Maximum Frequency | 500 Hz | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | PNSWPSC0802-NP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,25 € | 18,25 € | |
| 17,00 € | 85,00 € | |
| 16,37 € | 163,70 € | |
| 16,05 € | 321,00 € | |
| 15,82 € | 791,00 € | |
| 15,75 € | 1.575,00 € | |
| 15,74 € | 3.777,60 € | |
| 15,73 € | 7.550,40 € |
Need more?