Reference Only
PSD4-H2S-500
New Product
Air Quality Sensors .
Datasheet
PSD4-H2S-500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Hydrogen Sulfide (H2S) | |
| Accuracy | 5 % | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 12 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | PSD4 Series | |
| Current Rating | 650 uA | |
| Operating Supply Voltage | 3.3 V to 12 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,57 € | 187,57 € | |
| 158,24 € | 791,20 € | |
| 148,01 € | 1.480,10 € | |
| 143,20 € | 3.580,00 € | |
| 139,80 € | 6.990,00 € |
Need more?