Reference Only
PSD4-PH3-20
New Product
Air Quality Sensors PSD4 Series Phosphine Digital Solid Polymer Sensor 20ppm.
Datasheet
PSD4-PH3-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Solid Polymer | |
| Sensor Type | PH3 | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 20 PPM | |
| Accuracy | 5 % | |
| Output Type | UART | |
| Supply Voltage - Min | 3.3 VDC | |
| Supply Voltage - Max | 12 VDC | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | PSD4 Series | |
| Current Rating | 650 uA | |
| Operating Supply Voltage | 5 V | |
| Product Type | Air Quality Sensors | |
| Range | 0 PPM to 20 PPM | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,98 € | 1.004,90 € | |
| 193,72 € | 1.937,20 € | |
| 185,55 € | 4.638,75 € | |
| 185,20 € | 9.260,00 € |
Need more?