Reference Only
PSE1000DCDC-12V
DC/DC Converters - Through Hole 1000W, 390VDC Input; 12VDC at 83.3A, Pin.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 kW | |
| Input Voltage, Nominal | 390 V | |
| Input Voltage, Min | 370 V | |
| Input Voltage, Max | 400 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 83.3 A | |
| Isolation Voltage | 5.7 kV | |
| Length | 122 mm (4.803 in) | |
| Width | 61 mm (2.402 in) | |
| Height | 25.4 mm (1 in) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Input Voltage | 390 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative