Reference Only
PSL-7BL-LS
PPE Safety Equipment / Lockout Tagout ALUMINUM BODY PADLOCK, LONG SH.
Datasheet
PSL-7BL-LS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Padlocks | |
| Type | Long Shackle Padlock | |
| Color | Black | |
| Material | Aluminum | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8301108000 |
| TARIC | 8301100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,82 € | 30,82 € | |
| 30,14 € | 301,40 € | |
| 29,28 € | 732,00 € | |
| 26,49 € | 1.324,50 € | |
| 25,75 € | 2.575,00 € | |
| 25,18 € | 6.295,00 € |
Need more?