Reference Only
PSL-CB-3PC
PPE Safety Equipment / Lockout Tagout UNIVERSAL CIRCUIT BREAKER LOCK.
Datasheet
PSL-CB-3PC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Circuit Breaker Lockout | |
| Color | Red | |
| Material | Nylon | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,28 € | 126,56 € | |
| 60,60 € | 606,00 € | |
| 58,83 € | 1.470,75 € | |
| 57,67 € | 2.883,50 € | |
| 56,26 € | 5.626,00 € |
Need more?