Reference Only
PSL-KT-PWR
PPE Safety Equipment / Lockout Tagout POWER AND PANEL DISTRIBUTION L.
Datasheet
PSL-KT-PWR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Power and Panel Distribution | |
| Description/Function | Lockout/Tagout Station | |
| Color | Red | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8206000000 |
| TARIC | 8206000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 491,73 € | 491,73 € | |
| 483,38 € | 4.833,80 € |
Need more?