Reference Only
PSL-MCB-V
PPE Safety Equipment / Lockout Tagout .
Datasheet
PSL-MCB-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Lockout Devices | |
| Type | Circuit Breaker Lockout | |
| Description/Function | Miniature Device | |
| Color | Red | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,31 € | 382,75 € | |
| 14,90 € | 745,00 € | |
| 14,61 € | 1.461,00 € | |
| 14,51 € | 3.627,50 € | |
| 14,24 € | 7.120,00 € |
Need more?