Reference Only
PSL-PL1REDY
PPE Safety Equipment / Lockout Tagout SELF-LAMINATING PADLOCK LABELS.
Datasheet
PSL-PL1REDY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | PPE Safety Equipment / Lockout Tagout | |
| Product | Labels | |
| Type | Padlock Label | |
| Material | Vinyl | |
| Product Type | Safety Equipment | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,60 € | 390,00 € | |
| 2,41 € | 602,50 € | |
| 2,36 € | 1.180,00 € | |
| 2,24 € | 2.240,00 € | |
| 2,20 € | 5.500,00 € |
Need more?