Reference Only
PSL60-1082A-103B1
Slide Potentiometers 8.2mm 10Kohms 20% 60mm Travel.
Datasheet
PSL60-1082A-103B1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PSL | |
| Mounting Style | PCB Mount | |
| Termination Style | Snap In | |
| Type | Motorized Master Slide Potentiometer | |
| Travel | 60 mm | |
| Resistance | 10 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 5 V | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 117 mm | |
| Width | 15 mm | |
| Height | 25.6 mm | |
| Packaging | Tray | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Life | 500000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,87 € | 12.897,60 € |
Need more?