Reference Only
PSM01-081A-203B2
Slide Potentiometers PANEL CONTROL SLIDE CARBON.
Datasheet
PSM01-081A-203B2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PSM | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| Type | Motorized Slide Potentiometer | |
| Travel | 100 mm | |
| Resistance | 2 kOhms | |
| Power Rating | 500 mW (1/2 W) | |
| Voltage Rating | 10 V | |
| Tolerance | 20 % | |
| Taper | Linear | |
| Length | 152 mm | |
| Width | 35 mm | |
| Height | 13.2 mm | |
| Packaging | Tray | |
| Element Type | Carbon | |
| Life | 100000 Cycle | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 140 / Multiples: 70)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,29 € | 1.720,60 € |
Need more?