Reference Only
PSM1-402Z-05T
Obsolete
Feed Through Capacitors 5A 4000pF SMF
Datasheet
PSM1-402Z-05T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Spectrum Control | |
| Product Category | Feed Through Capacitors | |
| Capacitance | 4 nF | |
| Voltage Rating DC | 200 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | - 20 %, + 80 % | |
| Number of Terminals | 3 Terminal | |
| Length | 8 mm | |
| Width | 3 mm | |
| Height | 3 mm | |
| Product | Three Terminal Network Filter Capacitors | |
| Current Rating | 10 A | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Maximum DC Resistance | 5 mOhms | |
| Packaging | Reel | |
| Insulation Resistance | 1 GOhms | |
| Product Type | Feed Through Capacitors | |
| Subcategory | Filters | |
| Type | Feed Through and Pi Low Pass Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8548909099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?