Reference Only

PSM1-821M-05T0

Obsolete
Feed Through Capacitors .120SQ.315L 820PF 5A PI CIRCUIT

Manufacturer:

Mfr Part:
PSM1-821M-05T0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance820 pF
Voltage Rating DC200 VDC
Tolerance20 %
Number of Terminals3 Terminal
Length8 mm
Width3 mm
Height3 mm
ProductThree Terminal Network Filter Capacitors
Current Rating10 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Maximum DC Resistance5 mOhms
PackagingReel
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeFeed Through and Pi Low Pass Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?