PSM4-471P-10B Spectrum Control

PSM4-471P-10B

Obsolete
Feed Through Capacitors .120SQ.315L 470PF 10A FEED THRU CIR

Manufacturer:

Mfr Part:
PSM4-471P-10B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryFeed Through Capacitors
Capacitance470 pF
Voltage Rating DC200 VDC
Tolerance0 %, + 100 %
Number of Terminals3 Terminal
Length8 mm
Width3 mm
Height3 mm
ProductThree Terminal Filter Capacitors
Current Rating20 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Maximum DC Resistance5 mOhms
PackagingBulk
Insulation Resistance1 GOhms
Product TypeFeed Through Capacitors
SubcategoryFilters
TypeFeed Through and Pi Low Pass Filters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?