Reference Only
PSR070FL0100
Industrial & Electrical Fuses
Datasheet
PSR070FL0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Industrial & Electrical Fuses | |
| Series | PSR | |
| Product | Specialty Fuses | |
| Current Rating | 100 A | |
| Fuse Type | Fast Blow | |
| Interrupt Rating | 100 kA | |
| Body Style | Square Body Blade Fuses | |
| Fuse Size / Group | 70 | |
| Subcategory | Fuses | |
| Tradename | Powr-SPEED | |
| Type | Semiconductor Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?