Reference Only
PST1423P02
Not Recommended for New Designs
Buzzers & Audio Indicators - Board Mount
Datasheet
PST1423P02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Buzzers & Audio Indicators - Board Mount | |
| Product | Buzzers | |
| Type | Piezoelectric | |
| Sound Pressure Level | 84 dBA | |
| Frequency | 2.3 kHz | |
| Voltage Rating | 12 V | |
| Termination Style | SMD/SMT | |
| Mounting Style | Board Mount | |
| Dimensions | 14 mm L x 14 mm W x 9 mm H | |
| Height | 9 mm | |
| Length | 14 mm | |
| Packaging | Reel | |
| Product Type | Audio Indicators & Alerts | |
| Qualification | AEC-Q200 | |
| Series | PS | |
| Subcategory | Audio Devices | |
| Width | 14 mm | |
| Part # Aliases | PST1423P02 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8531801500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?