Reference Only
PSU7215
Motor Start Capacitors & Motor Run Capacitors 72-86uF 110/125V.
Datasheet
PSU7215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 72 uF to 86 uF | |
| Voltage Rating AC | 120 VAC | |
| Termination Style | Quick Connect | |
| Length | 70 mm | |
| Width | 36 mm | |
| Depth | 36 mm | |
| Lead Spacing | 12.7 mm | |
| Maximum Operating Temperature | + 65 C | |
| Series | PSU | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250010 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,80 € | 2.720,00 € | |
| 6,08 € | 3.040,00 € | |
| 5,86 € | 5.860,00 € |
Need more?