Reference Only
PSU8815
Motor Start Capacitors & Motor Run Capacitors 88-106uF 110/125V.
Datasheet
PSU8815 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cornell Dubilier / Knowles | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Start Capacitors | |
| Capacitance | 88 uF to 106 uF | |
| Voltage Rating AC | 120 VAC | |
| Termination Style | Quick Connect | |
| Length / Height | 70 mm | |
| Width | 36 mm | |
| Depth / Thickness | 36 mm | |
| Lead Spacing | 12.7 mm | |
| Maximum Operating Temperature | + 65 C | |
| Series | PSU | |
| Packaging | Bulk | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 10 % |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,39 € | 245,85 € | |
| 14,68 € | 880,80 € | |
| 10,97 € | 1.151,85 € | |
| 10,80 € | 5.508,00 € |
Need more?