Reference Only
PT-20-108
Obsolete
Pulse Transformers 10-10-10ohms DCR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Pulse Transformers | |
| Inductance | 1 mH | |
| Length | 19.68 mm | |
| Width | 20.32 mm | |
| Height | 15.24 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Pulse Transformers | |
| Product | Trigger Transformers | |
| Series | PT-20 | |
| Subcategory | Transformers | |
| Termination Style | Radial | |
| Part # Aliases | PT020BJ108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?