PT00CP-22-55P(101) Amphenol Aerospace

PT00CP-22-55P(101)

New Product
Circular MIL Spec Connector

Manufacturer:

Mfr Part:
PT00CP-22-55P(101)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions55 Position
Contact GenderPin (Male)
Insert Arrangement22-55
ProductReceptacles
Shell Size22
Shell StyleWall Mount
MIL TypeMIL-DTL-26482 I
Termination StyleCrimp
Mounting StyleWall Mount
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesOther
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
SubcategoryCircular Connectors
Part # Aliases71-322022-55P

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?