Reference Only
PT16FX2DB25
I/O Connectors RACK MT PASS THROUGH 16F XLR TO DB25.
Datasheet
PT16FX2DB25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | I/O Connectors | |
| Product | Connector Kits | |
| Gender | Female | |
| Number of Positions | 16 Position | |
| Mounting Style | Cable Mount | |
| Termination Style | Wire | |
| Mounting Angle | Right Angle | |
| Series | PT | |
| Number of Ports | 16 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 503,44 € | 503,44 € |
Need more?