Reference Only
PT31407
Power Inductors - Leaded .
Datasheet
PT31407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Inductors - Leaded | |
| Termination Style | Radial | |
| Inductance | 1.8 uH | |
| Maximum DC Current | 100 mA | |
| Maximum DC Resistance | 1.2 Ohms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 14.5 mm | |
| Width | 14 mm | |
| Series | PT314 | |
| Packaging | Tube | |
| Product Type | Power Inductors - Leaded | |
| Product | Power Inductors | |
| Subcategory | Inductors, Chokes & Coils |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504312990 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 165,60 € | |
| 1,33 € | 399,00 € | |
| 1,25 € | 675,00 € | |
| 1,18 € | 1.203,60 € | |
| 1,13 € | 2.847,60 € | |
| 1,10 € | 5.544,00 € |
Need more?