Reference Only

PT50-900HM

Power Inductors - Leaded 50uH 15% .03ohm HznMnt Toroid PwrInd.

Manufacturer:

Mfr Part:
PT50-900HM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance50 uH
Tolerance15 %
Maximum DC Resistance20.5 mOhms
TerminationStandard
Mounting StylePCB Mount
Width9.65 mm
Diameter22.86 mm
SeriesPT
PackagingBulk
ApplicationPower
Core TypeToroidal - Horizontal Mount
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesPT50-900HM B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
5,22 €522,00 €
Need more?
Contact Us