Reference Only

PT50R-1020HM

Power Inductors - Leaded 50uH 15% .025ohm HznMnt Toroid PwrInd.

Manufacturer:

Mfr Part:
PT50R-1020HM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryPower Inductors - Leaded
TypeToroidal
Termination StyleRadial
Inductance50 uH
Tolerance15 %
Maximum DC Resistance25 mOhms
Mounting StylePCB Mount
Width15.75 mm
Diameter25.91 mm
Core MaterialIron Powder
SeriesPTxxxR
PackagingBulk
ApplicationPower
Core TypeToroidal - Horizontal Mount
Product TypePower Inductors - Leaded
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Part # AliasesPT50R-1020HM B100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
5,29 €529,00 €
Need more?
Contact Us