Reference Only
PT571524
Industrial Relays GPR PANEL PLUG-IN RELAY
Datasheet
PT571524 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Miniature Control | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 4 Form C (4PDT-NO, NC) | |
| Contact Current Rating | 6 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC | |
| Coil Resistance | 192 Ohms | |
| Switching Voltage | 240 VAC | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 28 mm | |
| Width | 22.5 mm | |
| Height | 30 mm | |
| Enclosure Type | Sealed | |
| Power Consumption | 1 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 9-1419111-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?