Reference Only
PT5R-1000HM
Power Inductors - Leaded 5uH 15% .008ohm HznMnt Toroid PwrInd.
Datasheet
PT5R-1000HM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - Leaded | |
| Type | Toroidal | |
| Termination Style | Radial | |
| Package / Case | 25.4 mm x 10.16 mm | |
| Inductance | 5 uH | |
| Tolerance | 15 % | |
| Maximum DC Current | 12.8 A | |
| Maximum DC Resistance | 8 mOhms | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 10.16 mm | |
| Diameter | 25.4 mm | |
| Series | PTxxxR | |
| Packaging | Bulk | |
| Application | Power | |
| Core Type | Toroidal - Horizontal Mount | |
| Lead Diameter | 1.3 mm | |
| Lead Spacing | 24.13 mm | |
| Product Type | Power Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz | |
| Part # Aliases | PT5R-1000HM B100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,77 € | 777,00 € | |
| 7,63 € | 1.526,00 € | |
| 7,01 € | 3.505,00 € |
Need more?