Reference Only
PT65301V
Coded Rotary Switches 10POS 0.15A 24VDC.
Datasheet
PT65301V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Coded Rotary Switches | |
| Actuator | Spindle | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Series | PT65 | |
| Actuator Style | Spindle | |
| Illuminated | Non-Illuminated | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,47 € | 373,50 € | |
| 7,12 € | 712,00 € | |
| 6,80 € | 1.700,00 € | |
| 6,57 € | 3.285,00 € | |
| 6,34 € | 6.340,00 € |
Need more?