Reference Only
PT78C02
Relay Sockets & Hardware Socket with PCB terminals, 2 pole.
Datasheet
PT78C02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Termination Style | PCB | |
| Number of Poles | 2 Pole | |
| Current Rating | 8 A | |
| Packaging | Bulk | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays | |
| Part # Aliases | 2071566-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4.800 / Multiples: 4.800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,32 € | 6.336,00 € |
Need more?