
PT8150-0030-121-4110
Encoders .
Manufacturer:
Mfr Part: PT8150-0030-121-4110
TTI Part: Not Assigned
Datasheet
PT8150-0030-121-4110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Encoders | |
| Mounting Style | Panel Mount | |
| Product | Optical Encoders | |
| Type | Incremental | |
| Resolution | 200 PPR | |
| Technology | Optical | |
| Number of Channels | 2 Channel | |
| Termination Style | Wire Leads | |
| Output Type | Quadrature | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| IP Rating | IP67 | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Part # Aliases | 04-0978-0073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.402,35 € | 1.402,35 € | |
| 1.353,17 € | 6.765,85 € |
Need more?