Reference Only
PT8420-0005-111-1112
Linear Displacement Sensors Cable Actuated String Pots.
Manufacturer:
Mfr Part: PT8420-0005-111-1112
TTI Part: Not Assigned
Datasheet
PT8420-0005-111-1112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Linear Displacement Sensors | |
| Voltage Rating | 8 VDC to 34 VDC | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Linear Displacement Sensors | |
| Series | PT8420 | |
| Subcategory | Sensors | |
| Part # Aliases | 04-0981-0335 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.482,66 € | 1.482,66 € | |
| 1.430,41 € | 7.152,05 € |
Need more?