Reference Only
PT8420-0030-821-1121
Linear Displacement Sensors Cable Actuated Sensor.
Manufacturer:
Mfr Part: PT8420-0030-821-1121
TTI Part: Not Assigned
Datasheet
PT8420-0030-821-1121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Linear Displacement Sensors | |
| Travel | 30 in | |
| Linearity | 0.18 % | |
| Voltage Rating | 32 V | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Linear Displacement Sensors | |
| Series | PT8420 | |
| Subcategory | Sensors | |
| Part # Aliases | 20002774-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.946,21 € | 1.946,21 € | |
| 1.877,62 € | 9.388,10 € |
Need more?