Reference Only
PT9420-0100-121-1110
Linear Displacement Sensors NEMA 6 String Potentiometer.
Manufacturer:
Mfr Part: PT9420-0100-121-1110
TTI Part: Not Assigned
Datasheet
PT9420-0100-121-1110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Linear Displacement Sensors | |
| Voltage Rating | 8 VDC to 34 VDC | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Linear Displacement Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 04-0979-0043 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9015104000 |
| TARIC | 9015100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.401,07 € | 1.401,07 € | |
| 1.387,06 € | 6.935,30 € |
Need more?