Reference Only
PT9420-0150-114-1410
Motion & Position Sensors - Industrial PT9420-0150-114-1410.
Datasheet
PT9420-0150-114-1410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Motion & Position Sensors - Industrial | |
| Voltage Rating | 14 VDC to 29 VDC | |
| Linearity | 0.12 % | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 90 C | |
| Packaging | Bulk | |
| Product Type | Industrial Motion & Position Sensors | |
| Series | PT9420 | |
| Subcategory | Sensors | |
| Part # Aliases | 04-0979-0530 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.599,43 € | 1.599,43 € | |
| 1.583,43 € | 7.917,15 € |
Need more?