Reference Only
PTA2044-2015CPD103
Slide Potentiometers 10K
Datasheet
PTA2044-2015CPD103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Slide Potentiometers | |
| Series | PTA | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Resistance | 10 kOhms | |
| Power Rating | 25 mW | |
| Tolerance | 20 % | |
| Taper | Audio | |
| Length | 35 mm | |
| Width | 9 mm | |
| Height | 6.5 mm | |
| Product Type | Slide Potentiometers | |
| Product | Slide Potentiometers/Faders | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Tradename | Pro Audio |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?