Reference Only
PTCEL17R501TTE401
New Product
PTC Thermistors .
Datasheet
PTCEL17R501TTE401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Series | PTCEL Series | |
| Resistance | 500 Ohms | |
| Tolerance | 30 % | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Diameter | 16.5 mm | |
| Dissipation Constant | 14.5 mW/K to 19.5 mW/K | |
| Lead Diameter | 0.8 mm | |
| Lead Spacing | 10 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Time Constant | 155 s | |
| Type | Inrush Current Limiter | |
| Voltage Rating AC | 700 Vrms | |
| Voltage Rating DC | 1 kVDC | |
| Width | 7.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,89 € | 28,90 € | |
| 2,70 € | 67,50 € | |
| 2,12 € | 212,00 € | |
| 1,90 € | 475,00 € | |
| 1,83 € | 1.830,00 € | |
| 1,75 € | 8.750,00 € |
Need more?