
PTCSL20T111DBE
Obsolete
PTC Thermistors 110/C PTC THERMISTOR YELLOW
Datasheet
PTCSL20T111DBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Resistance | 30 Ohms to 250 Ohms | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Bulk | |
| Diameter | 3.5 mm | |
| Lead Diameter | 0.4 mm | |
| Lead Spacing | 2.54 mm | |
| Length | 7 mm | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Type | PTC | |
| Voltage | 30 V | |
| Part # Aliases | 2381-671-91106 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?