
PTCTT95R250GTE
New Product
PTC Thermistors 25 OHM 20% NTC.
Datasheet
PTCTT95R250GTE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | PTC Thermistors | |
| Product Type | PTC Thermistors | |
| Subcategory | Thermistors | |
| Type | PTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a & 7c-I |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) is present in HMP solder |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,09 € | 5,09 € | |
| 3,18 € | 31,80 € | |
| 2,97 € | 74,25 € | |
| 2,33 € | 233,00 € | |
| 2,08 € | 520,00 € | |
| 1,95 € | 4.875,00 € | |
| 1,93 € | 9.650,00 € |
Need more?