Reference Only

PTE7100-11AC-1A010BN

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
PTE7100-11AC-1A010BN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryPressure Sensors - Industrial
ProductPressure Sensors
Operating Pressure0 bar to 10 bar
Pressure TypeGauge
Accuracy1.5 %FS
Output TypeAnalog
Port SizeG1/4A DIN 3852-E
IP RatingIP65, IP69
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesPTE7100
SubcategorySensors
Supply Voltage - Max32 VDC
Supply Voltage - Min8 VDC
Part # AliasesPTE7100-11AC-1A010BN..810B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
43,14 €2.157,00 €
Need more?
Contact Us