Reference Only
PTE7100-11CC-2A010BN
Pressure Sensors - Industrial .
Datasheet
PTE7100-11CC-2A010BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Operating Pressure | 0 bar to 10 bar | |
| Pressure Type | Gauge | |
| Accuracy | 1.5 %FS | |
| Output Type | Analog | |
| Port Size | 7/16-20 UNF-2A (Male) | |
| IP Rating | IP65, IP69 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | PTE7100 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 32 VDC | |
| Supply Voltage - Min | 8 VDC | |
| Part # Aliases | PTE7100-11CC-2A010BN..810B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,13 € | 2.406,50 € | |
| 45,51 € | 4.551,00 € |
Need more?