Reference Only
PTE7100-22AC-1B050BN
Pressure Sensors - Industrial PRESSURE SENSOR.
Datasheet
PTE7100-22AC-1B050BN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Switches | |
| Operating Pressure | 0 bar to 50 bar | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Output Type | Analog | |
| Port Size | G1/4A | |
| Mounting Style | Panel Mount | |
| Output Voltage | 500 mVDC to 4.5 VDC | |
| Operating Supply Voltage | 4.75 VDC to 5.25 VDC | |
| Burst Pressure | 400 bar | |
| Diameter | 11.2 mm | |
| Height | 14 mm | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 20 mA | |
| Packaging | Bulk | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Proof Pressure | 200 bar | |
| Series | PTE7100 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 VDC | |
| Supply Voltage - Min | 4.75 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,51 € | 2.575,50 € | |
| 48,71 € | 4.871,00 € |
Need more?