Reference Only
PTE7300-14DM-0B010SN
Pressure Sensors - Industrial .
Datasheet
PTE7300-14DM-0B010SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Sensors | |
| Pressure Type | Sealed Gauge | |
| Accuracy | 0.25 %FS | |
| Output Type | Digital | |
| Port Size | 1/4-18NPT | |
| Mounting Style | Panel Mount | |
| Operating Supply Voltage | 3.3 VDC to 5.5 VDC | |
| IP Rating | IP69K | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 3.7 mA | |
| Pressure Port | Port | |
| Product Type | Industrial Pressure Sensors | |
| Series | PTE7300 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.5 VDC | |
| Supply Voltage - Min | 3.3 VDC | |
| Part # Aliases | PTE7300-14DM-0B010SN..810B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---