Reference Only

PTE7300-14DN-0B025BN

Pressure Sensors - Industrial .

Manufacturer:

Mfr Part:
PTE7300-14DN-0B025BN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryPressure Sensors - Industrial
ProductPressure Sensors
Pressure TypeGauge
Accuracy0.25 %FS
Output TypeDigital
Port Size1/4-18NPT
Mounting StylePanel Mount
Operating Supply Voltage3.3 VDC to 5.5 VDC
IP RatingIP69K
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Operating Supply Current3.7 mA
Pressure PortPort
Product TypeIndustrial Pressure Sensors
SeriesPTE7300
SubcategorySensors
Supply Voltage - Max5.5 VDC
Supply Voltage - Min3.3 VDC
Part # AliasesPTE7300-14DN-0B025BN..810B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
30,82 €1.541,00 €
Need more?
Contact Us