Reference Only
PTF-08-PU
Relay Sockets & Hardware .
Datasheet
PTF-08-PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | DIN Mount Socket | |
| Associated Relay Series | LY | |
| Termination Style | Screw | |
| Number of Poles | 2 Pole | |
| Current Rating | 10 A | |
| Mounting Style | Din Rail | |
| Product Type | Relay Sockets & Hardware | |
| Series | PTF | |
| Subcategory | Relays | |
| Part # Aliases | PTF08PU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,25 € | 19,25 € | |
| 14,93 € | 149,30 € | |
| 14,26 € | 356,50 € | |
| 13,77 € | 688,50 € | |
| 13,29 € | 1.329,00 € | |
| 12,69 € | 3.172,50 € | |
| 12,25 € | 6.125,00 € |
Need more?